Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002494Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94AC1941
Your Part Number
32 In Stock
42 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.940 |
| 10+ | $90.490 |
| 25+ | $87.710 |
| 50+ | $85.290 |
| 100+ | $82.510 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$93.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002494Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94AC1941
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size21 x 0.18mm
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.8mm
Approval SpecificationUL 1007
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Metric)
305m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.8mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
21 x 0.18mm
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1007
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
