Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
34 more incoming. You can reserve stock now
7 Delivery in 1-3 Business Days(US stock)
145 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.430 |
| 50+ | $70.390 |
| 100+ | $64.860 |
| 250+ | $59.830 |
| 500+ | $56.070 |
Price for:Each
Minimum: 1
Multiple: 1
$77.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-1.5
Newark Part No.24R7129
Technical Datasheet
Pressure Type-
Pressure Port TypeDual Radial Barbed
Pressure Fitting StyleDual Radial Barbed
Operating Pressure Min-
Operating Pressure Max0.054psi
Contact ConfigurationSPST-NO
Switching Voltage Max30V
Switching Voltage DC Resistive30V
Switching Current Max40mA
Switching Current DC Resistive40mA
Pressure Port Size0.2"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4.5°C
Operating Temperature Max65.5°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PSF100A-1.5 is a Miniature Pressure Switch. Quick response time. Incorporates a patented dual diaphragm/dual contact design offering protection against false actuation due to shock and vibration. Rugged military standards (MIL-SPEC).
- Gold contact point
- Polycarbonate case
- 40 to 150°F Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Pressure Type
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Max
0.054psi
Switching Voltage Max
30V
Switching Current Max
40mA
Pressure Port Size
0.2"
Deadband Min
-
Operating Temperature Min
4.5°C
Product Range
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Min
-
Contact Configuration
SPST-NO
Switching Voltage DC Resistive
30V
Switching Current DC Resistive
40mA
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
65.5°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate