Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.780 |
Price for:Each
Minimum: 500
Multiple: 1
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00103Copy
Newark Part No.27W3368
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type B3.5mm Stereo Phone Jack
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
- 3.5mm Stereo Plug to 3.5mm Stereo Jack
- Retractile coil cable
- Length 1 m (3 ft)
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
3.5mm Stereo Phone Jack
Cable Length - Metric
1m
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
