Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
Price for:Each
Minimum: 500
Multiple: 1
$3,935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00116Copy
Newark Part No.64T7419
Technical Datasheet
Connector Type ARCA/Phono Plug
Connector to ConnectorRCA/Phono Plug to RCA/Phono Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-12468 from Pro-Signal is a 50ft composite video cable. Constructed of high quality, low loss 75ohm cable with moulded RCA connectors, it is great for both short and long composite video runs. Perfect for compact monitors in video racks, use with security cameras and similar applications. Used in sets of three it may also be used for legacy component video (Y/Pb/Pr) interconnection. Fully suitable for connection of coaxial SPDIF digital audio interfacing.
- Moulded RCA connectors with yellow insulators
- RG59/U cable
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
RCA/Phono Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
15.24m
Product Range
-
Connector to Connector
RCA/Phono Plug to RCA/Phono Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
