Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
Price for:Each
Minimum: 500
Multiple: 1
$785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03699Copy
Newark Part No.26W6310
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to Free End
Connector Type BFree End
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
Features gold plated, right angle 3-pole shielded plug to free ends, stripped and tin-plated.
- Gold-Plated Right Angle 3.5mm 3 Pole Stereo Plug
- Stripped tin-plated free ends
- Black PVC molding
- Black outer jacket
- 914 mm (3 ft)
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
Free End
Cable Length - Metric
914mm
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to Free End
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
