Print Page
Image is for illustrative purposes only. Please refer to product description.

391 In Stock
Need more?
199 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
192 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 50+ | $7.430 |
| 100+ | $6.860 |
| 250+ | $6.330 |
| 500+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAS-CBNOCopy
Newark Part No.38K7290
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max240V
For Use With22mm Pushbutton Switches
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RB2-BE101 is a single-pole Auxiliary Contact Block with slow action, positive opening and 1NO contact. It is designed for use with 22mm pushbutton switches and features 10A 500V cartridge fuse g1 or N conforming to IEC 337-1 short circuit protection.
- IP65 Protection rating
- -25 to +70°C Working temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
22mm Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
