Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRB1803Copy
Newark Part No.61T4661
Product RangeRB 18
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.030 |
| 5+ | $112.950 |
| 10+ | $98.860 |
| 25+ | $86.130 |
| 50+ | $76.390 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$140.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRB1803Copy
Newark Part No.61T4661
Product RangeRB 18
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min7mm
Cable Diameter Max10mm
Grommet MaterialTPR (Thermoplastic Rubber)
Mounting Hole Dia19mm
Panel Thickness Max4mm
Grommet ColourBlack
Product RangeRB 18
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
10mm
Mounting Hole Dia
19mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
7mm
Grommet Material
TPR (Thermoplastic Rubber)
Panel Thickness Max
4mm
Product Range
RB 18
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
