Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15003Copy
Newark Part No.80K5412
Product RangeMulticomp Pro D Sub Backshell
Your Part Number
1,370 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 50+ | $8.440 |
| 100+ | $7.720 |
| 250+ | $7.060 |
| 500+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15003Copy
Newark Part No.80K5412
Product RangeMulticomp Pro D Sub Backshell
Technical Datasheet
Product RangeMulticomp Pro D Sub Backshell
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
- D Sub Shell Size: DE
- Connector Body Material: Zinc Alloy
- Cable Exit Angle: 180°
- Accessory Type: Metal Cover
- Connector Shell Size: DE
- Connector Type: Metal Connector Backshell
Applications
Mechanical, Computers & Computer Peripherals, Datacom, Industrial
Contents
x1 Connector Cover; x5 Compression Inserts; x2 Fillister Head Machine Screw; x2 Blank Hex Nut; x2 Fillister Head Captive Screw; x2 Saddle Washer
Technical Specifications
Product Range
Multicomp Pro D Sub Backshell
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Alternatives for SPC15003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
