Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSVES1-3.7Copy
Newark Part No.98K1164
Product RangeSVES
Your Part Number
96 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.380 | $1.050 |
| 10+ | $4.930 | $1.050 |
| 25+ | $4.610 | $1.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVES1-3.7Copy
Newark Part No.98K1164
Product RangeSVES
Technical Datasheet
Product RangeSVES
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM4
Stud Size - Imperial-
Insulator MaterialVinyl
Stud Size - Imperial0.146"
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Alternatives for SVES1-3.7
2 Products Found
Product Overview
The SVES1-3.7 is a red insulated Fork Terminal made of copper with tin plated finish of 0.75mm thickness and a vinyl insulator. It has crimp termination and it accepts 22 to 16AWG wire gauge.
- 600V at 75°C Maximum voltage
- 19A Rated current
- -30 to +75°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
SVES
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
-
Stud Size - Imperial
0.146"
Terminal Material
Copper
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
