Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP36CCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95M9106
Your Part Number
5,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.970 |
| 50+ | $1.470 |
| 100+ | $1.280 |
| 500+ | $1.210 |
| 1000+ | $1.020 |
| 5000+ | $0.927 |
| 10000+ | $0.881 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP36CCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95M9106
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current25A
Power Dissipation125W
Power Dissipation Pd125W
DC Collector Current25A
Transistor Case StyleTO-247
DC Current Gain hFE25hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TIP36C is a -100V PNP Complementary Power Transistor designed for general purpose amplifier and switching applications.
- Collector-emitter sustaining voltage (Vceo (sus) = 100V minimum)
- DC current gain (hfe = 25 minimum at Ic = 1.5A)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Power Dissipation
125W
DC Collector Current
25A
DC Current Gain hFE
25hFE
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
25A
Power Dissipation Pd
125W
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TIP36C
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
