Print Page
Image is for illustrative purposes only. Please refer to product description.

273 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 50+ | $8.490 |
| 100+ | $7.930 |
| 250+ | $7.440 |
| 500+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 8588-0171A is a Modular Telephone Cord (ST-12-64-25GY) with 6P4C RJ11 plug to RJ11 plug.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Connector Type B
RJ11 Plug
Cable Length - Metric
7.6m
Product Range
-
Connector Type A
RJ11 Plug
Cable Length - Imperial
25ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
