Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCBS-DY-1410Copy
Newark Part No.14T2218
Product RangeCBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-DY-1410Copy
Newark Part No.14T2218
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
CBS Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#10
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
-
Stud Size - Metric
M5
Stud Size - Imperial
10
Insulator Colour
Blue
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for CBS-DY-1410
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
