Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCBS-TO-1406Copy
Newark Part No.14T2223
Product RangeCBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-TO-1406Copy
Newark Part No.14T2223
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Stud Size - Imperial6
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
CBS Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Insulator Colour
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
