Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoEBK-05-BCopy
Newark Part No.04R6707
Product Range3.81mm MC Series
Your Part Number
4,875 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 100+ | $2.410 |
| 250+ | $2.170 |
| 500+ | $2.000 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEBK-05-BCopy
Newark Part No.04R6707
Product Range3.81mm MC Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Product Range3.81mm MC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EBK-05-B is a 5-position Eurostyle™ Terminal Block made up of tin-plated brass metal housing with green nylon insulator, stainless steel wire guard and a zinc-plated steel screw. It has 1500VAC for 1 minute dielectric withstanding voltage and 230 ±10°C for 3 Seconds ±0.5 seconds recommended soldering.
- 5000MΩ Minimum at 1000V insulation resistance
- -55 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
3.81mm MC Series
Technical Docs (1)
Alternatives for EBK-05-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
