Print Page
Image is for illustrative purposes only. Please refer to product description.

116 In Stock
Need more?
9 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
107 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 100+ | $3.470 |
| 250+ | $3.210 |
| 500+ | $2.970 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGC013 (PSG90050)Copy
Newark Part No.51R6555
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderReceptacle
Convert From Positions15Positions
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Positions
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The GC013 (PSG90050) is a 15-way D-subminiature connector adaptor made of steel shell, copper alloy contact and PB housing. This low profile high density gender changer connects female to female.
- 1.5A rated current
- 100Mohm insulation resistance
- Operating temperature range from -25 to 70°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
15Positions
Contact Material
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
