Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC01003
Newark Part No.71Y9193
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 50+ | $3.750 |
| 100+ | $3.660 |
| 250+ | $3.570 |
| 500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01003
Newark Part No.71Y9193
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Total Number of Tie Points270Tie Points
Board MaterialABS (Acrylonitrile Butadiene Styrene)
No. of Distribution Strips / Buses2Bus Strips
Hole Diameter0.8mm
No. of Terminal Strips1 Terminal Strip
External Width46mm
Board Dimensions (L x W) - Imperial3.3" x 1.8"
Board Dimensions (L x W) - Metric84mm x 46mm
Board Thickness8.5mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 1x 230 contact terminal strip
- 2x 20 contact distribution strips
- Four mounting holes - ideal for building into other equipment
- Phosphor bronze / nickel plated spring contacts
- Insertion range: 20-29AWG(Ø0.3-0.8mm)
- Material - ABS plastic
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
270Tie Points
No. of Distribution Strips / Buses
2Bus Strips
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
3.3" x 1.8"
Board Thickness
8.5mm
Board Type
Breadboard / Solderless
Board Material
ABS (Acrylonitrile Butadiene Styrene)
Hole Diameter
0.8mm
External Width
46mm
Board Dimensions (L x W) - Metric
84mm x 46mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate