Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC0805N6R2C101A2.54MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46P6611
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 10+ | $0.110 |
| 50+ | $0.093 |
| 100+ | $0.075 |
| 250+ | $0.063 |
| 500+ | $0.053 |
| 1000+ | $0.047 |
| 2500+ | $0.041 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0805N6R2C101A2.54MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46P6611
Technical Datasheet
Capacitance6.2pF
Voltage(DC)100V
Capacitance Tolerance± 0.25pF
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Product Length4.2mm
Product Width3.8mm
Product Height3.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
6.2pF
Capacitance Tolerance
± 0.25pF
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Product Range
-
Product Length
4.2mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
