Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19697Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70K8580
Your Part Number
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.090 |
| 10+ | $25.120 |
Price for:Each
Minimum: 1
Multiple: 1
$26.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19697Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70K8580
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM70CFM
Noise Rating36dBA
Power Rating10W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min1.982m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC19697
4 Products Found
Product Overview
The MC19697 is a Tube-axial Square AC Fan with ball bearing system and lead wire terminals. It features black die-cast aluminium housing and reliable shaded-pole motor construction.
- UL94V-0 Flammability rated thermoplastic impeller
- Counter-clockwise direction of rotation
- Impedance protected
- 500MΩ at 500VDC Insulation resistance
- 1800VAC/sec Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
36dBA
Rated Speed
2000rpm
Current Rating
60mA
Air Flow - m3/min
1.982m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
70CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
