Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC21674Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14M9030
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $89.460 |
Price for:Each
Minimum: 1
Multiple: 1
$89.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21674Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14M9030
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating27W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min6.76m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC21674
5 Products Found
Product Overview
The MC21674 is a 115VAC Axial Fan with ball bearing and terminal power connection. Die-cast aluminum frame and PC impeller. UL1007 18AWG black lead wire. Clockwise direction of rotation viewed from front of fan blade and reliable Alveolate motor construction.
- UL94V-0 Flammability rating
- 2800/3200RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 25/27W Rated power
- 0.62/0.69"-H₂O Static pressure
- Thermal protected
- Class-B motor protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Precision Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
6.76m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
27W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
