Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCD8E09FS-KITCopy
Newark Part No.64T2755
Product RangeMulticomp Pro D Sub Connector Kits
Your Part Number
127 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
| 100+ | $13.200 |
| 250+ | $12.130 |
| 500+ | $11.160 |
| 1000+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$16.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCD8E09FS-KITCopy
Newark Part No.64T2755
Product RangeMulticomp Pro D Sub Connector Kits
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMulticomp Pro D Sub Connector Kits
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCD8E09FS-KIT is a 9-way DE D-sub Receptacle Kit with steel body and solder termination.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Contents
9-way D-sub receptacle, 2 Self-tapping screws, 2 Screws, 2 Nuts, Cable clamp.
Technical Specifications
D Sub Connector Type
Standard
Product Range
Multicomp Pro D Sub Connector Kits
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
