Print Page
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.080 |
| 10+ | $32.910 |
Price for:Each
Minimum: 1
Multiple: 1
$34.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDP203A 2123LBL.GNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.96M8232
Product RangeDP203A
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM78CFM
Noise Rating39dBA
Power Rating10W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min2.209m³/min
Product RangeDP203A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCDP203A 2123LBL.GN is an AC Axial Fan with ball bearing system and lead wire power connection terminals. It features brushless motor design and overload protected using impedance protection.
- High performance fan
- UL94V-0 Flammability rated plastic impeller
- 2150RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
39dBA
Rated Speed
2300rpm
Current Rating
60mA
IP Rating
-
Product Range
DP203A
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
78CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.209m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCDP203A 2123LBL.GN
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

