Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.810 |
| 5+ | $49.860 |
| 10+ | $46.670 |
Price for:Each
Minimum: 1
Multiple: 1
$51.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCREDS160Copy
Newark Part No.94M8296
Product RangeMCR
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53.5mm
External Width - Metric156.9mm
External Depth - Metric160mm
IP Rating-
IP Rating-
Body ColorSilver
NEMA Rating-
External Height - Imperial2.11"
External Width - Imperial6.18"
External Depth - Imperial6.3"
Product RangeMCR
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.5mm
External Depth - Metric
160mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.18"
Product Range
MCR
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
156.9mm
IP Rating
-
Body Color
Silver
External Height - Imperial
2.11"
External Depth - Imperial
6.3"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

