Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-331KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel63W2229RL
Cut Tape63W2229
Product RangeMC SD105 Series
Your Part Number
461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.640 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 25+ | $0.579 |
| 100+ | $0.533 |
| 250+ | $0.476 |
| 500+ | $0.429 |
| 1000+ | $0.374 |
| 2500+ | $0.326 |
| 5000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-331KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel63W2229RL
Cut Tape63W2229
Product RangeMC SD105 Series
Inductance330µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SD105 Series
Inductor Case / Package-
DC Resistance Max1.15ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
MC SD105 Series
DC Resistance Max
1.15ohm
Product Length
10.2mm
Product Height
5.4mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCSD105-331KU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
