Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCZCB1Copy
Newark Part No.94M8305
Technical Datasheet
Accessory TypeBezel
Protective Boot TypeBezel
Protective Boot Material-
For Use WithMCRECS Heat Sink Cases
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Bezel
Protective Boot Material
-
External Height - Metric
-
External Depth - Metric
-
Product Range
-
Protective Boot Type
Bezel
For Use With
MCRECS Heat Sink Cases
External Width - Metric
-
Protective Boot Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
