Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMJ-077NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66X5863
Your Part Number
827 In Stock
4,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 100+ | $1.670 |
| 250+ | $1.520 |
| 500+ | $1.390 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMJ-077NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66X5863
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2mm
Barrel Length4mm
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter5.7mm
Barrel Outer Diameter10mm
Voltage Rating12VDC
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.7mm
Voltage Rating
12VDC
SVHC
Lead (23-Jan-2024)
Current Rating
500mA
Barrel Length
4mm
Contact Termination Type
-
Barrel Outer Diameter
10mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
