Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MJ-078NCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 66X5864 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 100+ | $1.620 |
| 250+ | $1.460 |
| 500+ | $1.340 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MJ-078NCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 66X5864 |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 1A |
| Pin Diameter | 2.35mm |
| Barrel Length | 4mm |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Solder |
| Barrel Inner Diameter | 5.7mm |
| Barrel Outer Diameter | 5.7mm |
| Voltage Rating | 12VDC |
| Product Range | - |
| SVHC | Lead (27-Jun-2024) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2.35mm |
| Connector Mounting | Cable Mount |
| Barrel Inner Diameter | 5.7mm |
| Voltage Rating | 12VDC |
| SVHC | Lead (27-Jun-2024) |
| Current Rating | 1A |
|---|---|
| Barrel Length | 4mm |
| Contact Termination Type | Solder |
| Barrel Outer Diameter | 5.7mm |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
