Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15438Copy
Newark Part No.79K5018
Product RangeMulticomp Pro D Sub Backshells
Your Part Number
2,579 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 250+ | $2.030 |
| 500+ | $1.810 |
| 1000+ | $1.630 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15438Copy
Newark Part No.79K5018
Product RangeMulticomp Pro D Sub Backshells
Technical Datasheet
Product RangeMulticomp Pro D Sub Backshells
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SPC15438 is a 15-position gray DA D-sub Connector Plastic Cover made of ABS body, 180° cable exit angle. This cover consists of nickel plated steel cable clamp, screws and nut.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
Multicomp Pro D Sub Backshells
Cable Exit Angle
180°
SVHC
No SVHC (16-Jan-2020)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Alternatives for SPC15438
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
