Print Page
Image is for illustrative purposes only. Please refer to product description.

307 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 100+ | $4.750 |
| 250+ | $4.280 |
| 500+ | $3.910 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SPC15451 is a 25-pin plastic D-sub Cover made of black polypropylene resin.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Contents
25-pin plastic d-sub cover hinged cover, insert (plastic strain relief), 2 Self tapping screws, 2 steel thumbscrews.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (07-Jul-2017)
D Sub Shell Size
DB
Connector Body Material
PP (Polypropylene) Body
Technical Docs (1)
Alternatives for SPC15451
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
