Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.370 | $1.760 |
| 25+ | $19.450 | $1.760 |
| 50+ | $17.210 | $1.760 |
| 100+ | $16.220 | $1.760 |
| 250+ | $15.900 | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20017Copy
Newark Part No.83K3748
Technical Datasheet
Connector Type AFirewire 6 Position Plug
Connector Type BFirewire 6 Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SPC20017
1 Product Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
Firewire 6 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
Firewire 6 Position Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
