Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20028Copy
Newark Part No.83K3759
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BCentronics 36 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
Centronics 36 Position Plug
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
