Print Page
Image is for illustrative purposes only. Please refer to product description.

901 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $0.158 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20031Copy
Newark Part No.83K3762
Technical Datasheet
Connector Type ADIN 6 Position Plug
Connector Type BDIN 6 Position Jack
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20031 is a 6ft platinum grey Keyboard Extension and Data Cable with MD6P male to MD6P female connector.
- Inner Mould using PE
- Aluminium Foil Wrap to Connector
- 28AWG Wire gauge
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
DIN 6 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
DIN 6 Position Jack
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
