Print Page
Image is for illustrative purposes only. Please refer to product description.

274 In Stock
1,600 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 25+ | $10.430 |
| 50+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC4633
Newark Part No.20M5792
Technical Datasheet
Clip TypeRetaining Clip
Clip Diameter1.829mm
Mounting Hole Dia-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC4633 is a 45.72mm Safety Retainer Clip, made of stainless steel. Used in conjunction with 2160 and 2161 AC power plug assemblies. It helps to prevent accidental removal of the power cord from screw mount IEC-C14 power inlet or IEC-C13 power outlet. Comes with threaded post, threaded nut and washer (2 pieces of each).
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Clip Type
Retaining Clip
Mounting Hole Dia
-
SVHC
No SVHC (07-Jul-2017)
Clip Diameter
1.829mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
