Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R473CCopy
Newark Part No.72T2727
Product Range1100R Series
Your Part Number
558 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.643 |
| 10+ | $0.540 |
| 25+ | $0.504 |
| 50+ | $0.480 |
| 100+ | $0.458 |
| 250+ | $0.435 |
| 500+ | $0.414 |
| 1000+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R473CCopy
Newark Part No.72T2727
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)500mA
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
500mA
DC Resistance Max
0.54ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
