Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS105CCopy
Newark Part No.50AJ6406
Product Range1200LRS Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.180 |
| 25+ | $1.100 |
| 50+ | $1.050 |
| 100+ | $0.995 |
| 250+ | $0.934 |
| 500+ | $0.891 |
| 1000+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS105CCopy
Newark Part No.50AJ6406
Product Range1200LRS Series
Technical Datasheet
Product Range1200LRS Series
Inductance1mH
Inductor ConstructionShielded
RMS Current (Irms)400mA
Saturation Current (Isat)400mA
DC Resistance Max2.3ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1200LRS Series
Inductor Construction
Shielded
Saturation Current (Isat)
400mA
Inductance Tolerance
± 15%
Inductance
1mH
RMS Current (Irms)
400mA
DC Resistance Max
2.3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
