Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12RS684CCopy
Newark Part No.11R2230
Product Range1200RS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.090 |
| 500+ | $1.030 |
| 1000+ | $0.981 |
Price for:Each
Minimum: 250
Multiple: 250
$272.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12RS684CCopy
Newark Part No.11R2230
Product Range1200RS Series
Technical Datasheet
Product Range1200RS Series
Inductance680µH
Inductor ConstructionShielded
RMS Current (Irms)500mA
Saturation Current (Isat)500mA
DC Resistance Max1.65ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1200RS Series
Inductor Construction
Shielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 15%
Inductance
680µH
RMS Current (Irms)
500mA
DC Resistance Max
1.65ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
