Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R226CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72T2744
Product Range1300R Series
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.866 |
| 10+ | $0.857 |
| 25+ | $0.846 |
| 50+ | $0.837 |
| 100+ | $0.822 |
| 250+ | $0.790 |
| 500+ | $0.750 |
| 1000+ | $0.726 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R226CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72T2744
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance22mH
Inductor ConstructionUnshielded
RMS Current (Irms)70mA
Saturation Current (Isat)70mA
DC Resistance Max48ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
70mA
Inductance Tolerance
± 10%
Inductance
22mH
RMS Current (Irms)
70mA
DC Resistance Max
48ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 13R226C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
