Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R332CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46P8752
Product Range1300R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.731 |
| 400+ | $0.720 |
| 600+ | $0.710 |
| 1000+ | $0.685 |
| 2000+ | $0.663 |
| 5000+ | $0.641 |
| 10000+ | $0.628 |
| 20000+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 200
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R332CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46P8752
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.8A
Saturation Current (Isat)4.8A
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.8A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
4.8A
DC Resistance Max
0.013ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 13R332C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
