Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R472CCopy
Newark Part No.46P8757
Product Range1100R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.831 |
| 250+ | $0.790 |
| 500+ | $0.753 |
| 1000+ | $0.707 |
Price for:Each
Minimum: 200
Multiple: 200
$166.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R472CCopy
Newark Part No.46P8757
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.3A
Saturation Current (Isat)4.3A
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.3A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
4.3A
DC Resistance Max
0.017ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
