Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R474CCopy
Newark Part No.46P8759
Product Range1300R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.704 |
| 250+ | $0.662 |
| 500+ | $0.620 |
| 1000+ | $0.609 |
Price for:Each
Minimum: 200
Multiple: 200
$140.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R474CCopy
Newark Part No.46P8759
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance470µH
Inductor Construction-
RMS Current (Irms)450mA
Saturation Current (Isat)450mA
DC Resistance Max1.05ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
-
Saturation Current (Isat)
450mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
450mA
DC Resistance Max
1.05ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 13R474C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
