Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R686CCopy
Newark Part No.72T2759
Product Range1300R Series
Your Part Number
1,651 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.991 |
| 25+ | $0.928 |
| 50+ | $0.882 |
| 100+ | $0.841 |
| 250+ | $0.801 |
| 500+ | $0.764 |
| 1000+ | $0.718 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R686CCopy
Newark Part No.72T2759
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance68mH
Inductor ConstructionUnshielded
RMS Current (Irms)40mA
Saturation Current (Isat)40mA
DC Resistance Max152ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
40mA
Inductance Tolerance
± 10%
Inductance
68mH
RMS Current (Irms)
40mA
DC Resistance Max
152ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
