Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410454CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K4770
Product Range1400 Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $3.600 |
| 25+ | $3.230 |
| 50+ | $3.160 |
| 100+ | $3.090 |
| 500+ | $2.760 |
| 1000+ | $2.650 |
| 2500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410454CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K4770
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.4A
Saturation Current (Isat)5.4A
DC Resistance Max0.046ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1410454C is a radial leaded Bobbin Core Inductor with fully tinned leads. This 1400 series high current PCB mounting hole inductor is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. Core manufactured from high-saturation flux density material, winding is insulated by a heat-shrunk sleeve. Supports 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Low temperature dependence
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.4A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
5.4A
DC Resistance Max
0.046ohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 1410454C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
