Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433428CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K2316
Product Range1400 Series
Your Part Number
1,181 In Stock
4,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.110 |
| 25+ | $3.790 |
| 50+ | $3.440 |
| 100+ | $3.090 |
| 500+ | $2.860 |
| 1000+ | $2.780 |
| 2500+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433428CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K2316
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.8A
Saturation Current (Isat)2.8A
DC Resistance Max0.15ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
2.8A
DC Resistance Max
0.15ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
