Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17334CCopy
Newark Part No.61K7494
Product Range1700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 20+ | $1.730 |
Price for:Each
Minimum: 20
Multiple: 20
$34.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17334CCopy
Newark Part No.61K7494
Product Range1700 Series
Technical Datasheet
Product Range1700 Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)420mA
Saturation Current (Isat)420mA
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1700 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
420mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
420mA
DC Resistance Max
1.1ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
