Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17473CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K7585
Product Range1700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $1.600 |
| 40+ | $1.550 |
| 60+ | $1.500 |
| 100+ | $1.460 |
| 200+ | $1.420 |
| 500+ | $1.370 |
| 1000+ | $1.300 |
| 2000+ | $1.280 |
Price for:Each
Minimum: 20
Multiple: 20
$32.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No17473CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K7585
Product Range1700 Series
Technical Datasheet
Product Range1700 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)860mA
Saturation Current (Isat)860mA
DC Resistance Max200mohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1700 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
860mA
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
860mA
DC Resistance Max
200mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
