Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R104CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61K9508
Product Range1800R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.830 |
| 250+ | $1.710 |
| 500+ | $1.650 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 100
Multiple: 100
$183.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No18R104CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61K9508
Product Range1800R Series
Technical Datasheet
Product Range1800R Series
Inductance100µH
Inductor Construction-
RMS Current (Irms)1.2A
Saturation Current (Isat)1.2A
DC Resistance Max100mohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1800R Series
Inductor Construction
-
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1.2A
DC Resistance Max
100mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 18R104C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
