Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R103MCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20T0562
Product Range2200RM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.980 |
| 1000+ | $0.907 |
| 1500+ | $0.882 |
| 2500+ | $0.856 |
| 5000+ | $0.835 |
| 12500+ | $0.818 |
| 25000+ | $0.801 |
| 50000+ | $0.784 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R103MCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20T0562
Product Range2200RM Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.52A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2200RM Series
Power Inductor Case7.8mm x 7mm x 7.5mm
DC Resistance Max50mohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
2200RM Series
DC Resistance Max
50mohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
2.52A
Saturation Current (Isat)
-
Power Inductor Case
7.8mm x 7mm x 7.5mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
