Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R225MCCopy
Newark Part No.20T0582
Product Range2200RM Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R225MCCopy
Newark Part No.20T0582
Product Range2200RM Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)140mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 7.5mm
Product Range2200RM Series
DC Resistance Max8.58ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 7.5mm
DC Resistance Max
8.58ohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
-
Product Range
2200RM Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
