Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R475MCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20T0598
Product Range2200RM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.993 |
| 1000+ | $0.942 |
| 1500+ | $0.929 |
| 2500+ | $0.916 |
| 5000+ | $0.889 |
| 12500+ | $0.872 |
| 25000+ | $0.854 |
| 50000+ | $0.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$496.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R475MCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20T0598
Product Range2200RM Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2200RM Series
Power Inductor Case7.8mm x 7mm x 7.5mm
DC Resistance Max13.2ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2200RM series surface-mount Bobbin Wound Inductor is a surface mount alternative to our 2200R Series. It is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Compact size
- Compatible with RoHS soldering systems
- Backward compatible with Sn/Pb soldering systems
- -40 to 85°C Operating free air temperature range
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Product Range
2200RM Series
DC Resistance Max
13.2ohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
-
Power Inductor Case
7.8mm x 7mm x 7.5mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
