Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24S100CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K0585
Product Range2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.922 |
| 2000+ | $0.903 |
| 3000+ | $0.885 |
| 5000+ | $0.866 |
| 10000+ | $0.848 |
| 25000+ | $0.830 |
| 50000+ | $0.812 |
| 100000+ | $0.793 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$922.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24S100CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K0585
Product Range2400 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.64A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2400 Series
Power Inductor Case7.7mm x 7.1mm x 4.5mm
DC Resistance Max70mohm
Inductance Tolerance-
Product Length7.7mm
Product Width7.1mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
2400 Series
DC Resistance Max
70mohm
Product Length
7.7mm
Product Height
4.5mm
RMS Current (Irms)
1.64A
Saturation Current (Isat)
-
Power Inductor Case
7.7mm x 7.1mm x 4.5mm
Inductance Tolerance
-
Product Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
