Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No29333CCopy
Newark Part No.12N1303
Product Range2900 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No29333CCopy
Newark Part No.12N1303
Product Range2900 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2900 Series
Power Inductor Case7.2mm x 7.2mm x 4mm
DC Resistance Max0.12ohm
Inductance Tolerance-
Product Length7.2mm
Product Width7.2mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
2900 Series
DC Resistance Max
0.12ohm
Product Length
7.2mm
Product Height
4mm
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Power Inductor Case
7.2mm x 7.2mm x 4mm
Inductance Tolerance
-
Product Width
7.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
